TRU COMPONENTS 1557546 Metal film resistor 6.2 Ω Axial lead 0207 0.6 W 1%

MPN
1557546
EAN-13
2050004834000
Order Code
17-8360
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,286 in stock

TRU COMPONENTS, 1557546, is a metal film resistor designed for precision electronic applications, offering a resistance value of 6.2 ohms with high accuracy. Engineered with an axial lead design and conforming to the 0207 size specification, this resistor supports a power rating of 0.6 watts and guarantees a tolerance of 1%, ensuring reliable performance in critical circuit requirements. The use of metal film technology provides excellent stability and noise characteristics, making this component suitable for high-frequency applications and sensitive equipment. Typical applications include audio equipment, measurement devices, and other circuits where precise resistance is paramount. This component adheres to stringent quality standards and is ideal for use in professional and industrial electronic assemblies.
Type Metal film resistor
Resistance 6.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot