TRU COMPONENTS 1557545 resistor 6.2 MΩ axial lead metal film 0.6 W 1% 0207

MPN
1557545
EAN-13
2050004835571
Order Code
17-8359
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
150+ £0.0286
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,463 in stock

TRU COMPONENTS 1557545 is a high-precision metal film resistor designed with an axial lead configuration. This specific component offers a resistance of 6.2 MO and is rated for a power capacity of 0.6 W, ensuring reliable performance in a variety of circuits. Its construction adheres to a 0207 package type, and it maintains a tight tolerance of 1%, which minimises deviation from the specified resistance value. This resistor is ideal for use in precision applications such as measuring instruments, audio equipment, and telecommunications devices where exact impedance values are crucial for maintaining signal integrity and performance consistency.
Type Metal film resistor
Resistance 6.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot