TRU COMPONENTS 1557539 Metal film resistor 51 Ω Axial lead 0.6 W 1%

MPN
1557539
EAN-13
2050004833980
Order Code
17-8355
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
350+ £0.0141
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 95 in stock

TRU COMPONENTS 1557539 is a precision metal film resistor characterised by its resistance value of 51 ohms and enhanced accuracy with a tolerance of ±1%. This component is designed with an axial lead configuration and follows the 0207 package size, making it suitable for through-hole mounting. It has a power rating of 0.6 watts, ensuring reliable performance in a range of electronic circuits. These resistors are ideal for applications requiring precise resistance values and stability over time, such as in audio equipment, test and measurement devices, and signal processing applications. The metal film construction provides low noise and excellent temperature coefficient performance, benefiting engineers seeking dependable electrical stability in their circuit designs.
Type Metal film resistor
Resistance 51Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot