TRU COMPONENTS 1557538 Metal film resistor 4.99 Ω Axial lead 0207 0.6 W 1%

MPN
1557538
EAN-13
2050004833973
Order Code
17-8354
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0156
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,601 in stock

TRU COMPONENTS 1557538 is a metal film resistor that offers precise resistance characteristics with a value of 4.99 ohms, making it suitable for applications requiring accuracy and stability. This resistor features axial leads and is constructed in a standard 0207 package, designed to dissipate up to 0.6 watts, with a tolerance of 1 per cent. Its robust construction is ideal for maintaining circuit stability in high-frequency applications and those requiring low noise and thermal stability. Commonly utilised in signal processing circuits and precision measurement equipment, this resistor ensures reliable performance over a wide range of operating conditions. Its dependable construction lends itself well to use in both amateur and professional electronic designs.
Type Metal film resistor
Resistance 4.99Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot