TRU COMPONENTS 1557536 Metal film resistor 4.12 kΩ Axial lead 0.6 W 1%

MPN
1557536
EAN-13
2050004833959
Order Code
17-8353
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,942 in stock

TRU COMPONENTS 1557536 is a precision metal film resistor engineered for use in various electronic circuits requiring stable and accurate resistance. This resistor has a resistance value of 4.12 kO and is designed with axial leads, conforming to the 0207 package size. Rated for a power dissipation of 0.6 watts and offering a tolerance of 1%, this component is ideal for applications where temperature coefficient and noise characteristics must be meticulously controlled, such as in precision amplifiers, active filter networks, and other analogue circuits. Its design ensures consistent performance across diverse operating conditions, making it a reliable choice for engineers seeking high-quality resistors for sensitive instrumentation. With its robust construction, this resistor provides a critical function in impedance matching and signal processing tasks.
Type Metal film resistor
Resistance 4.12kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot