TRU COMPONENTS 1557535 Metal film resistor 49.9 Ω Axial 0207 0.6 W 1%

MPN
1557535
EAN-13
2050004833942
Order Code
17-8352
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 740 in stock

TRU COMPONENTS 1557535 is a metal film resistor designed with precision and reliability in mind, featuring a resistance value of 49.9 ohms with an axial lead configuration in the 0207 package. This resistor is capable of handling power up to 0.6 watts and offers a tolerance level of 1%, making it well-suited for applications requiring tight impedance control. The resistor is constructed using metal film technology, ensuring excellent stability, noise reduction, and linear electrical performance over a wide range of operating conditions. With its robust design, this resistor is typically used in precision electronic circuits, including signal processing, measurement equipment, and other applications where accurate resistance values and minimal temperature drift are critical.
Type Metal film resistor
Resistance 49.9Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot