TRU COMPONENTS 1557526 Metal film resistor 3.3 MΩ Axial lead 0207 0.6 W 1%

MPN
1557526
EAN-13
2050004833850
Order Code
17-8348
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0138
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,538 in stock

TRU COMPONENTS 1557526 is a metal film resistor designed with a resistance of 3.3 MO and features an axial lead configuration. It is housed in a 0207 package and can handle a power rating of 0.6 W, with a precision tolerance of 1%. This particular resistor is engineered for applications requiring high stability and low noise, making it suitable for use in precision circuits, instrumentation, and amplification systems. Its construction ensures excellent thermal stability and a reliable impedance over a wide temperature range, which is critical for maintaining performance in various demanding environments.
Type Metal film resistor
Resistance 3.3mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot