TRU COMPONENTS 1557523 Metal film resistor 3.57 kΩ Axial lead 0.6 W 1%

MPN
1557523
EAN-13
2050004833829
Order Code
17-8346
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,258 in stock

TRU COMPONENTS 1557523 is a precision metal film resistor with an impedance of 3.57 kO, featuring an axial lead configuration. This component is designed to handle power up to 0.6 watts and maintains a tight tolerance of 1%, making it suitable for applications requiring consistent performance and minimal variation over time. Its 0207 size denotes a standard form factor ideal for integrating into printed circuit boards and other electronic assemblies. Metal film resistors like this one are commonly utilised in precision electronic circuits, signal processing, and measurement equipment where stability and accuracy are critical. The product's robust build ensures reliable performance in both consumer electronics and industrial applications.
Type Metal film resistor
Resistance 3.57kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot