TRU COMPONENTS 1557522 Metal film resistor 392 Ω Axial lead 0207 0.6 W 1%

MPN
1557522
EAN-13
2050004833812
Order Code
17-8345
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,764 in stock

TRU COMPONENTS 1557522 is a high-precision metal film resistor designed for reliable performance in various electronic applications. This axial lead resistor features a resistance value of 392 ohms and operates at a power rating of 0.6 watts, with a tolerance of 1%, ensuring minimal deviation from its specified value. The 0207 package size denotes its compact form factor, making it suitable for dense circuit layouts where space efficiency is crucial. Engineered for use in applications requiring precise resistance, it is ideal for signal processing, filtering, and control systems where stability and accuracy are paramount. Its robust construction offers excellent performance under thermal stress and environmental conditions, ensuring longevity and consistency in circuits.
Type Metal film resistor
Resistance 392Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot