TRU COMPONENTS 1557511 metal film resistor 28.7 kΩ axial 0207 0.6 W 1%

MPN
1557511
EAN-13
2050004833157
Order Code
17-8336
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,800 in stock

TRU COMPONENTS 1557511 metal film resistor is a precision component known for its reliable performance in various electronic applications. Featuring an impedance of 28.7 kilohms with a tolerance of 1%, this axial lead resistor is constructed to meet the exacting standards required in complex circuit designs. Its 0207 package size and power rating of 0.6 watts make it suitable for a range of applications, including signal processing and feedback networks where precise voltage division and current control are crucial. The metal film resistor construction ensures low noise and high stability under varied environmental conditions, making it a preferred choice for high-precision devices. Designed for engineers operating in environments demanding consistent accuracy, this component is an integral part of professional electronic assemblies.
Type Metal film resistor
Resistance 28.7kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot