TRU COMPONENTS 1557503 Metal film resistor 1.91 Ω Axial 0.6 W 1%

MPN
1557503
EAN-13
2050004835526
Order Code
17-8331
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 929 in stock

TRU COMPONENTS 1557503 is a high-precision metal film resistor designed with an axial lead configuration and specified resistance value of 1.91 ohms. This resistor features a power rating of 0.6 watts, providing a balance of performance and efficiency suitable for a broad range of electronic applications. Its tight tolerance of 1% ensures reliable performance in circuits that require precise impedance control, making it ideal for use in measurement devices, audio equipment, and precision analogue circuits. The reliable construction of metal film resistors offers stability and low noise, making this component a popular choice among engineers dealing with sensitive electronic environments.
Type Metal film resistor
Resistance 1.91Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot