TRU COMPONENTS 1557501 Metal film resistor 1.78 kΩ Axial lead 0207 0.6 W 1%

MPN
1557501
EAN-13
2050004835502
Order Code
17-8330
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (38)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,758 in stock

TRU COMPONENTS 1557501 is a precision metal film resistor designed for use in various electronic circuits, featuring a resistance value of 1.78 kO. This resistor is characterised by its axial lead configuration and conforms to the 0207 size designation, allowing for efficient integration into printed circuit boards and other assembly configurations. With a power rating of 0.6 watts and a tolerance of 1%, this resistor provides stability and accuracy under a wide range of operating conditions. Typical applications for this component include use in audio devices, precision measurement equipment, and other electronic systems where consistent impedance and reliability are critical. The device's metal film construction ensures low noise and enhanced thermal stability, making it a preferred choice for high-fidelity and high-performance designs.
Type Metal film resistor
Resistance 1.78kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot