TRU COMPONENTS 1557499 Metal film resistor 1.43 kΩ Axial lead 0207 0.6 W 1%

MPN
1557499
EAN-13
2050004834673
Order Code
17-8329
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,524 in stock

TRU COMPONENTS 1557499 is a high-precision metal film resistor with a resistance value of 1.43 kO, designed for use in electronic circuits where stability and accuracy are paramount. This resistor features an axial lead configuration and the 0207 package size, accommodating a power rating of 0.6 watts with a tolerance of 1%, ensuring precise impedance characteristics across various applications. Metal film resistors like this one are known for their low noise and reliability, making them ideal for instrumentation, medical devices, and audio equipment where signal integrity is crucial. With its robust design and high performance, the TRU COMPONENTS 1557499 resistor is suited for demanding environments where precise resistance stability is required.
Type Metal film resistor
Resistance 1.43kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot