TRU COMPONENTS 1557498 Metal film resistor 1.4 kΩ Axial lead 0207 0.6 W 1%

MPN
1557498
EAN-13
2050004831498
Order Code
17-8328
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,953 in stock

TRU COMPONENTS 1557498 is a precision metal film resistor with a resistance value of 1.4 kO and tolerance of 1%, tailored to offer consistent performance in various electronic circuits. This component features an axial lead configuration in a 0207 case size, designed to withstand a power rating of 0.6 watts. Metal film resistors like this one are known for their low noise and stability against temperature changes, making them ideal for precision applications such as in audio, telecommunications, and measurement equipment. The resistor's robust design ensures reliable use in environments demanding high accuracy and reliability.
Type Metal film resistor
Resistance 1.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot