TRU COMPONENTS 1557497 Metal Film Resistor 1.3 kΩ Axial 0207 0.6 W 1%

MPN
1557497
EAN-13
2050004833140
Order Code
17-8327
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,201 in stock

TRU COMPONENTS 1557497 is a high-quality metal film resistor specifically designed for applications requiring precise resistance values and stability. This resistor offers a resistance of 1.3 kO with a tolerance of 1%, ensuring accuracy in various electronic circuits. It features an axial lead configuration with a 0207 package size and is rated for a power dissipation of 0.6 watts, making it suitable for use in environments where compact size and reliable performance are crucial. Key features of this resistor include its low noise level and excellent thermal stability, which are ideal for signal processing, filtering, and precision measurement applications. Due to its robust design and dependable performance, it is an essential component for engineers working in fields such as telecommunications, automotive electronics, and industrial controls.
Type Metal film resistor
Resistance 1.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot