TRU COMPONENTS 1557490 Metal film resistor 15.4 kΩ Axial lead 0.6 W 1%

MPN
1557490
EAN-13
2050004833072
Order Code
17-8322
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 995 in stock

TRU COMPONENTS 1557490 is a metal film resistor characterised by an impedance of 15.4 kO, designed with an axial lead form factor suitable for versatile placement in electronic circuits. Rated at 0.6 W power and featuring a tolerance of 1%, this resistor ensures precision in applications where stability and accuracy are critical. Its construction in the 0207 size denotes a compact design, ideal for densely populated printed circuit boards. This component's attributes make it suitable for use in precision measuring instruments, audio equipment, and applications that require reliable performance in signalling and timing circuits. The resistor's metal film technology provides excellent temperature stability and low noise, contributing to its effectiveness in maintaining circuit integrity.
Type Metal film resistor
Resistance 15.4kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot