TRU COMPONENTS 1557488 Metal film resistor 140 Ω axial lead 0207 0.6 W 1%

MPN
1557488
EAN-13
2050004833058
Order Code
17-8321
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,418 in stock

TRU COMPONENTS 1557488 is a metal film resistor with an impedance of 140 ohms, designed with an axial lead in the 0207 package size. This precision resistor offers a power rating of 0.6 watts and features a tolerance of 1%, making it suitable for applications where accuracy and reliability are critical. Engineered for stable performance across various environmental conditions, this component is ideal for use in electronic circuits requiring precise voltage and current regulation, such as in amplifiers and signal processing equipment. Its robust design ensures minimal variation in resistance, which is crucial in maintaining circuit integrity and performance in a wide range of engineering fields.
Type Metal film resistor
Resistance 140Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot