TRU COMPONENTS 1557484 Metal film resistor 124 Ω Axial 0.6 W 1%

MPN
1557484
EAN-13
2050004833010
Order Code
17-8318
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,200 in stock

TRU COMPONENTS 1557484 is a metal film resistor designed for precision applications, offering a resistance value of 124 ohms with a tolerance of 1%. This axial lead resistor has an 0207 package size and is rated for a power dissipation of 0.6 watts, making it suitable for moderate power applications where stability and accuracy are required. Constructed using metal film technology, the resistor boasts excellent thermal stability and low noise, which is advantageous in signal processing, measurement, and control systems. Its precise impedance is ideal for use in circuits requiring reliable resistance under varying environmental conditions.
Type Metal film resistor
Resistance 124Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot