TRU COMPONENTS 1557482 Metal film resistor 11.3 kΩ Axial lead 0.6 W 1%

MPN
1557482
EAN-13
2050004832990
Order Code
17-8316
Country of Origin
China
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)

Discontinued


TRU COMPONENTS 1557482 is a high-precision metal film resistor designed for applications requiring stable and reliable performance. This axial lead resistor offers an impedance of 11.3 kO and is capable of handling a power rating of 0.6 watts, with a tolerance of 1 percent for precise resistance control. Encapsulated in a 0207 package size, it is well-suited for use in electronic circuits where minimal noise, temperature stability, and long-term reliability are critical, such as in signal processing, measurement instrumentation, and precision analogue circuits. The resistor's metal film construction ensures reduced inductance and capacitance, making it ideal for high-frequency applications where accurate resistance and minimal deviation are necessary.
Type Metal film resistor
Resistance 11.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Trustpilot