TRU COMPONENTS 1557478 Carbon film resistor 4.7 kΩ Axial lead 0204 0.1 W 5%

MPN
1557478
EAN-13
2050004834635
Order Code
17-8313
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
250+ £0.0162
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,366 in stock

TRU COMPONENTS 1557478 is a carbon film resistor that offers precise resistance with a value of 4.7 kO, making it ideal for various electronic applications where medium-level resistance is required. Designed with an axial lead configuration, it features a compact 0204 package, supporting efficient integration into circuit designs with space constraints. With a power rating of 0.1 W and a tolerance of 5%, this resistor is suitable for applications such as signal processing, circuit protection, and current limiting. Its reliable carbon film construction provides stable performance, making it a dependable choice for both consumer electronics and industrial equipment. The resistor is particularly well-suited for use in environments where cost-effective and uniform impedance is required without compromising durability.
Type Axial lead
Resistance 4.7kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot