TRU COMPONENTS 1557476 Carbon film resistor 33 Ω Axial lead 0204 0.1 W 5%

MPN
1557476
EAN-13
2050004834611
Order Code
17-8312
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
250+ £0.0168
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,420 in stock

TRU COMPONENTS 1557476 is a carbon film resistor designed with a resistance value of 33 ohms. This component features an axial lead configuration and adheres to the 0204 size standard, ensuring compatibility with various circuit board layouts. With a power rating of 0.1 watts and a tolerance of 5%, this resistor is suited for low-power applications where precise resistance is necessary but slight variations are permissible. Typical uses include signal processing, audio applications, and other electronic systems where stable resistance is needed to maintain consistent performance. The use of carbon film materials offers a reliable compromise between cost and noise performance, making it suitable for a wide range of general-purpose electronic circuits.
Type Axial lead
Resistance 33Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot