TRU COMPONENTS 1557475 Carbon film resistor 270 Ω Axial lead 0204 0.1 W 5%

MPN
1557475
EAN-13
2050004834604
Order Code
17-8311
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
250+ £0.0172
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,141 in stock

TRU COMPONENTS 1557475 is a carbon film resistor with a resistance value of 270 ohms, designed with axial leads. This component is classified under type 0204, featuring a power rating of 0.1 watts and a tolerance of 5%, making it suitable for applications requiring precise impedance control and reliable performance. Carbon film resistors are well-regarded for their stability and low noise characteristics, which makes this resistor ideal for electronic circuit applications such as those found in audio equipment, consumer electronics, and signal processing devices. The device is engineered to fit seamlessly into circuits requiring a standard axial lead configuration, ensuring compatibility and ease of integration into various electronic designs.
Type Axial lead
Resistance 270Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot