TRU COMPONENTS 1557474 Carbon film resistor 22 Ω Axial lead 0.1 W 5% 0204

MPN
1557474
EAN-13
2050004834598
Order Code
17-8310
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
850+ £0.0049
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,475 in stock

TRU COMPONENTS 1557474 is a carbon film resistor featuring a resistance of 22 ohms with an impedance tolerance of 5%, making it suitable for a wide range of electronic applications where precise resistance performance is required. This resistor is designed with axial leads and conforms to the 0204 package size, ensuring compatibility with standard through-hole mounting techniques. Rated at 0.1 watts, it effectively handles low power applications, such as signal processing circuits and small electronic projects. Engineers frequently utilise this type of resistor in both educational and prototyping environments due to its balance between reliability and cost-effectiveness.
Type Axial lead
Resistance 22Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot