TRU COMPONENTS 1557472 carbon film resistor 150Ω axial 0204 0.1W 5% 1 piece

MPN
1557472
EAN-13
2050004834574
Order Code
17-8309
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,439 in stock

TRU COMPONENTS 1557472 is a high-quality carbon film resistor designed with a resistance of 150 ohms and an axial 0204 package. This component exhibits a power rating of 0.1 watts and a tolerance of 5 per cent, making it suitable for a range of electronic applications where moderate precision in resistance is required. The carbon film construction provides good stability and reliability in operation, maintaining performance across various temperatures and conditions. Typically employed in signal processing, voltage regulation, and general circuit applications, this resistor is ideal for engineers seeking dependable passive components in their designs.
Type Axial lead
Resistance 150Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot