TRU COMPONENTS 1557469 Metal film resistor 97.6 kΩ Axial lead 0.6W 1% 0207

MPN
1557469
EAN-13
2050004834543
Order Code
17-8306
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,161 in stock

TRU COMPONENTS 1557469 is a metal film resistor featuring an impedance of 97.6 kO and is designed for axial lead configuration, housed in a 0207 package. This resistor supports a power rating of 0.6 watts and offers a precision tolerance of 1 per cent, making it suitable for applications requiring consistent resistance under varying conditions. Due to its construction, the resistor provides stable performance over a wide temperature range, which is ideal for circuit designs in industrial control systems, communication devices, and precision instrumentation. Its high accuracy and reliability make it an excellent choice for engineers seeking consistency and long-term stability in resistive components.
Type Metal film resistor
Resistance 97.6kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot