TRU COMPONENTS 1557456 Metal film resistor 7.68 Ω 0207 Axial 0.6 W 1%

MPN
1557456
EAN-13
2050004832921
Order Code
17-8299
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,102 in stock

TRU COMPONENTS 1557456 is a precision metal film resistor with a resistance value of 7.68 ohms. Designed for stability and reliability, this component features an axial lead form factor consistent with the 0207 size code, accommodating an operating power capacity of 0.6 watts and a tolerance of 1%. Such resistors are commonly employed in applications requiring precise impedance control, including audio processing equipment, precision measuring instruments, and high-frequency circuits. The use of metal film technology in its construction ensures low noise generation and excellent thermal stability, making it suitable for critical tasks in electronic circuit design.
Type Metal film resistor
Resistance 7.68Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot