TRU COMPONENTS 1557455 Metal Film Resistor 7.32 kΩ Axial 0207 0.6 W 1%

MPN
1557455
EAN-13
2050004832914
Order Code
17-8298
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,055 in stock

TRU COMPONENTS 1557455 is a metal film resistor designed with precision and reliability in mind, offering a resistance of 7.32 kO. This axial lead component, with a body size of 0207, provides a power rating of 0.6 watts and maintains a tolerance of 1 per cent, making it suitable for applications where resistance accuracy is critical. Metal film resistors like this one are known for their stability and low noise characteristics, making them ideal for use in audio equipment, measurement devices, and precision control systems. The resistor's construction ensures a consistent performance over time and within varying environmental conditions, supporting advanced circuit designs in both commercial and industrial sectors.
Type Metal film resistor
Resistance 7.32kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot