TRU COMPONENTS 1557449 Metal film resistor 68 Ω Axial lead 0.6 W 1%

MPN
1557449
EAN-13
2050004832884
Order Code
17-8295
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,513 in stock

TRU COMPONENTS 1557449 is a high-precision metal film resistor characterised by its 68 O resistance value, designed with an axial lead configuration suitable for integration into a variety of electronic circuits. The resistor boasts a power rating of 0.6 watts and maintains a tight tolerance of 1%, ensuring reliable performance under stable operating conditions. Manufactured following stringent quality standards, this component is ideal for tasks requiring consistent and predictable impedance, such as in signal processing, filtering applications, and precision circuit environments. Its standard axial lead dimension 0207 facilitates easy incorporation into PCB designs, making it a versatile choice for professional and industrial applications requiring accurate resistance values.
Type Metal film resistor
Resistance 68Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot