TRU COMPONENTS 1557444 Metal film resistor 620 Ω Axial lead 0.6 W 1%

MPN
1557444
EAN-13
2050004831467
Order Code
17-8292
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 4,319 in stock

TRU COMPONENTS 1557444 is a meticulously designed metal film resistor with an impedance of 620 ohms, featuring an axial lead configuration for secure placement in various circuit designs. Constructed with precision, this resistor model is housed in a 0207 package and is rated for a power dissipation of 0.6 watts with a tolerance of 1%, ensuring consistent performance and reliability. Ideal for precision applications, this component is well-suited for use in signal processing circuits, feedback networks, and electronic measurement systems where stability and low noise are critical. Its robust construction and precise specifications make it a preferred choice for engineers seeking dependable performance in precision electronic applications.
Type Metal film resistor
Resistance 620Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot