TRU COMPONENTS 1557441 Metal film resistor 57.6 Ω Axial lead 0.6 W 1%

MPN
1557441
EAN-13
2050004831436
Order Code
17-8291
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,271 in stock

TRU COMPONENTS 1557441 is a metal film resistor with a resistance value of 57.6 ohms, offering precise impedance regulation within a 1% tolerance. It features an axial lead configuration, designed in a 0207 package, and is rated for a power handling capacity of 0.6 watts. The metal film construction ensures stability and low noise levels, making it ideal for high-fidelity electronic applications, precision measurement equipment, and audio circuits. Its robust design and accuracy make it well-suited for use in environments where precise current control is essential. This component is a reliable choice for engineers focusing on efficiency and performance in their electronic designs.
Type Metal film resistor
Resistance 57.6Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot