TRU COMPONENTS 1557437 Metal film resistor 4.12 Ω Axial lead 0207 0.6W 1%

MPN
1557437
EAN-13
2050004831399
Order Code
17-8288
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,950 in stock

TRU COMPONENTS, part number 1557437, is a metal film resistor featuring an impedance of 4.12 ohms. This component is characterised by its axial lead design, conforming to the 0207 size standard, and is capable of handling a power rating of 0.6 watts with a tolerance of 1 per cent. Metal film resistors are known for their precision and stability, making this resistor particularly suitable for applications requiring high accuracy and reliability, such as in precision measuring instruments, audio equipment, and active filtering circuits. Its tight tolerance and thermal stability attribute to its effectiveness in environments where minimal performance deviation under temperature fluctuation and load conditions is crucial. This component represents a reliable choice for engineers seeking a dependable solution for precise electronic circuit designs.
Type Metal film resistor
Resistance 4.12Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot