TRU COMPONENTS 1557433 Metal film resistor 47 Ω Axial 0207 0.6 W 1%

MPN
1557433
EAN-13
2050004831351
Order Code
17-8285
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0149
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5,099 in stock

TRU COMPONENTS 1557433 is a metal film resistor with a resistance value of 47 ohms, designed with an axial lead configuration and conforms to the 0207 size. It supports a power rating of 0.6 watts and maintains a tolerance level of 1%, making it suitable for applications requiring precision and stability. The metal film construction offers superior performance characteristics in terms of temperature coefficients and noise compared to other resistor types, thus making it ideal for both analogue and digital circuits where exact resistance values are critical. Typical engineering applications include use in precision measurement devices, audio equipment, and high-fidelity electronic systems, where consistent performance and reliability are essential. The robust construction and stable performance of this resistor make it a reliable choice for electrical circuits and components that demand precise impedance control.
Type Metal film resistor
Resistance 47Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot