TRU COMPONENTS 1557431 Metal film resistor 442 Ω Axial 0207 0.6 W 1%

MPN
1557431
EAN-13
2050004831337
Order Code
17-8283
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,126 in stock

TRU COMPONENTS 1557431 represents a high-precision metal film resistor designed with an axial lead configuration, offering a resistance of 442 ohms. Engineered with a tolerance of 1%, this resistor ensures accuracy and reliability in circuit designs requiring stable and precise resistance values. The component features a compact 0207 package, capable of handling a power rating of 0.6 watts, making it suitable for various electronic applications, including signal processing, biasing, and feedback circuits where minimal variation in resistance is critical. Metal film resistors like this one are typically utilized in audio devices, instrumentation, and precision measurement equipment due to their ability to maintain performance across a wide range of temperatures and environmental conditions.
Type Metal film resistor
Resistance 442Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot