TRU COMPONENTS 1557430 Metal film resistor 40.2 Ω Axial 0207 0.6W 1%

MPN
1557430
EAN-13
2050004831320
Order Code
17-8282
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
350+ £0.0138
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,236 in stock

TRU COMPONENTS 1557430 is a metal film resistor with a resistance value of 40.2 ohms, designed with an axial lead configuration conforming to the 0207 package size. This resistor is rated for a power handling capability of 0.6 watts and maintains a tolerance of 1 percent, ensuring precise impedance control in electronic circuits. As a metal film resistor, it offers excellent temperature coefficient performance, making it suitable for applications requiring stability and reliability such as audio equipment, precision measurement devices, and general-purpose electronic circuits where consistent resistance values are critical. With its robust design, this component is an essential element for engineers seeking dependable performance in both analogue and digital circuits.
Type Metal film resistor
Resistance 40.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot