TRU COMPONENTS 1557428 Metal film resistor 3.3 kΩ Axial lead 0.6 W 1%

MPN
1557428
EAN-13
2050004831306
Order Code
17-8281
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 400 in stock

TRU COMPONENTS 1557428 is a precision metal film resistor designed for applications demanding high accuracy and stability. With a resistance value of 3.3 kO, it delivers a tolerance of 1%, ensuring minimal deviation from its nominal impedance. The resistor features an axial lead configuration and is sized according to the 0207 standard, while its power rating of 0.6 W makes it suitable for moderate power applications. Typically employed in electronic circuits requiring reliable performance, such as signal processing units, measurement equipment, and control systems, this resistor is well-suited for professional environments where precision is critical. Its construction allows for excellent temperature coefficient characteristics, making it ideal for environments with fluctuating thermal conditions.
Type Metal film resistor
Resistance 3.3kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot