TRU COMPONENTS 1557423 Metal film resistor 34 kΩ Axial lead 0207 0.6 W 1%

MPN
1557423
EAN-13
2050004831252
Order Code
17-8278
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,658 in stock

TRU COMPONENTS 1557423 is a metal film resistor specified with a resistance of 34 kO, featuring an axial lead and conforming to an 0207 package size. This precision resistor is rated for a power dissipation of 0.6 W and maintains a tolerance of 1%, making it suitable for applications requiring reliable and stable performance under varying environmental conditions. Metal film resistors such as this are often employed in precision electronic circuits, including in the fields of telecommunications, instrumentation, and control systems, where minimal noise and high accuracy are paramount. The reliability and stability of the TRU COMPONENTS 1557423 make it a dependable choice for engineers designing circuits that require precise impedance matching.
Type Metal film resistor
Resistance 34kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot