Easter Opening Hours and Delivery Dates here

TRU COMPONENTS 1557420 Metal film resistor Axial 33.2kΩ 0207 0.6W 1%

Order Code:

17-8277

Brand: TruComponents MPN: 1557420 EAN-13: 2050004831221

Discontinued


TRU COMPONENTS 1557420 is a precision metal film resistor designed to provide a resistance of 33.2 kO with high accuracy, featuring a tolerance of 1%. This axial lead resistor, conforming to the 0207 package specifications, can handle a power dissipation of up to 0.6 W, making it suitable for a range of electronic applications where stability and reliability are crucial. Engineers often utilise this type of resistor in precision circuits, electronic measurement devices, and audio equipment due to its low noise characteristics and precise tolerances. Its robust design ensures consistent performance in various environmental conditions, which is critical for both prototyping and production phases in industrial and commercial electronics.
Type Metal film resistor
Resistance 33.2kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5 mm

Trustpilot