TRU COMPONENTS 1557419 Metal Film Resistor 332 Ω Axial 0207 0.6 W 1%

MPN
1557419
EAN-13
2050004831214
Order Code
17-8276
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
350+ £0.0123
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,565 in stock

TRU COMPONENTS 1557419 is a metal film resistor with a resistance value of 332 ohms. It features an axial lead configuration with the size code of 0207, capable of handling power up to 0.6 watts with a tolerance of 1%. This precision resistor is ideal for applications requiring stable resistance under varying conditions, such as in active filtering circuits, precision amplifiers, and other high-frequency applications where low noise and reliability are paramount. Its construction ensures enhanced thermal stability and consistency in performance. Commonly used in both professional and hobbyist electronic projects, this resistor type is an integral component for maintaining circuit integrity and performance.
Type Metal film resistor
Resistance 332Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot