TRU COMPONENTS 1557414 Metal film resistor 2 Ω Axial lead 0207 0.6 W 1%

MPN
1557414
EAN-13
2050004831160
Order Code
17-8273
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
250+ £0.0160
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 447 in stock

TRU COMPONENTS 1557414 is a metal film resistor with a rated resistance of 2 ohms, designed with axial leads for integration into a variety of electronic circuits. This component features a 0207 package size, providing a compact yet effective solution for applications requiring precise impedance control, making it ideal for use in signal processing, communication devices, and precision instrumentation. With a power rating of 0.6 watts and a tolerance of 1%, this resistor offers reliable performance and durability in sensitive environments. Its metal film construction ensures enhanced temperature stability and noise reduction compared to other resistor types. This makes it particularly suitable for applications demanding high accuracy and reliability.
Type Metal film resistor
Resistance 2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot