TRU COMPONENTS 1557413 metal film resistor 2.2 MΩ axial lead 0207 0.6 W 1%

MPN
1557413
EAN-13
2050004832860
Order Code
17-8272
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
250+ £0.0166
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,389 in stock

TRU COMPONENTS 1557413 is a metal film resistor designed for precision electronic applications where a high level of accuracy is required. It features a resistance value of 2.2 megohms and is housed in an axial lead 0207 package, providing compact and efficient integration into a wide range of circuits. The device can handle a power rating of 0.6 watts, with a tolerance of 1%, ensuring stable and reliable performance in sensitive electronics. This resistor is commonly utilised in applications such as amplifiers, signal processing units, and power supplies where consistent impedance and minimal noise interference are critical. The robust construction of the metal film resistor allows it to operate effectively in various environmental conditions, making it a versatile component for engineers designing high-precision systems.
Type Metal film resistor
Resistance 2.2mΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot