TRU COMPONENTS 1557412 Metal film resistor 2.94 kΩ Axial 0.6 W 1%

MPN
1557412
EAN-13
2050004832853
Order Code
17-8271
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 990 in stock

TRU COMPONENTS 1557412 is a metal film resistor designed to provide precise resistance with an impedance of 2.94 kO and an axial lead configuration. This resistor supports a power rating of 0.6 W and maintains a tight tolerance of 1%, ensuring accuracy in a wide range of electronic circuits. It features a 0207 form factor, suitable for various PCB designs where space efficiency and reliable performance are crucial. Metal film resistors like this model are commonly employed in circuit applications requiring low noise, stable thermal stability, and high precision, making them ideal for audio, measurement, and control systems where consistent and dependable resistance values are necessary for optimised performance.
Type Metal film resistor
Resistance 2.94kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot