TRU COMPONENTS 1557410 Metal film resistor 2.26 kΩ Axial 0207 0.6W 1%

MPN
1557410
EAN-13
2050004832839
Order Code
17-8269
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,015 in stock

TRU COMPONENTS 1557410 is a high-precision metal film resistor designed for applications that require accuracy and stability. This particular resistor has a resistance value of 2.26 kO with a tight tolerance of 1%, ensuring minimal deviation from specified resistance values. Engineered with an axial lead configuration in the 0207 size, it is rated for a power of 0.6 watts, making it suitable for a wide range of electronic circuit designs. Typical applications include precision instrumentation, signal processing circuits, and various control systems where consistent performance and reliability are critical. The metal film construction provides enhanced thermal stability and low noise characteristics, essential for maintaining circuit integrity in demanding environments.
Type Metal film resistor
Resistance 2.26kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot