TRU COMPONENTS 1557409 metal film resistor axial lead 29.4 Ω 0.6 W 1%

MPN
1557409
EAN-13
2050004832822
Order Code
17-8268
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,001 in stock

TRU COMPONENTS 1557409 is a precision metal film resistor with an axial lead configuration, specifically designed for high-performance applications requiring stable and reliable resistance. This resistor has a nominal resistance of 29.4 ohms and a power rating of 0.6 watts, with a tolerance of 1%, making it suitable for circuits where precise resistance values are crucial. Its compact 0207 package size allows for efficient space utilisation in electronic designs. Metal film resistors like the TRU COMPONENTS 1557409 are commonly employed in audio equipment, precision instruments, and communication devices due to their low noise and excellent temperature stability. This makes them ideal for situations where maintaining signal integrity is essential.
Type Metal film resistor
Resistance 29.4Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot