TRU COMPONENTS 1557401 Metal film resistor 22 Ω Axial lead 0207 0.6 W 1%

MPN
1557401
EAN-13
2050004832761
Order Code
17-8266
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (57)
Qty Unit Price (Ex VAT)
300+ £0.0139
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,287 in stock

TRU COMPONENTS 1557401 is a high-precision metal film resistor with a resistance of 22 ohms, featuring an axial lead configuration. Designed with an 0207 package size, this resistor offers a power rating of 0.6 watts and maintains a stringent tolerance of 1%. Its metal film construction ensures superior performance in terms of stability and noise reduction compared to carbon film resistors, making it an excellent choice for applications demanding reliability, such as in electronic circuits for communications equipment, measuring instruments, and precision devices. The resistor's compact size and consistent impedance make it ideal for densely packed circuit boards where space is at a premium yet precision remains critical.
Type Metal film resistor
Resistance 22Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot