TRU COMPONENTS 1557399 Metal film resistor 1.2 Ω Axial lead 0207 0.6 W 1%

MPN
1557399
EAN-13
2050004830460
Order Code
17-8264
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0143
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 926 in stock

TRU COMPONENTS, Part Number 1557399, is a metal film resistor with an impedance of 1.2 ohms designed for axial lead mounting, featuring the 0207 package. With a power rating of 0.6 watts and a tolerance of 1%, this component is well-suited for applications requiring precise resistance in electronic circuits. Its metal film construction ensures enhanced stability and reliability under varying environmental conditions, making it ideal for use in high-fidelity audio equipment, precision measurement devices, and various other electronic applications where accurate and stable resistance is critical. The resistor's robust design allows it to perform effectively in both static and dynamic conditions, ensuring consistent performance in both developmental and operational stages of various projects.
Type Metal film resistor
Resistance 1.2Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot