TRU COMPONENTS 1557393 Metal film resistor 191 Ω Axial lead 0.6 W 1%

MPN
1557393
EAN-13
2050004833607
Order Code
17-8261
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
300+ £0.0139
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,909 in stock

TRU COMPONENTS 1557393 is a precision metal film resistor with an impedance of 191 ohms. It features an axial lead design in the 0207 package size and can handle a power rating of up to 0.6 watts with a tolerance of 1 percent. Such resistors are commonly employed in precision circuitry where tight tolerance and stability are critical, including amplifier circuits, filter networks, and measurement equipment. The device's construction ensures low noise and high reliability, making it suitable for both professional and consumer electronic applications.
Type Metal film resistor
Resistance 191Ω
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot