TRU COMPONENTS 1557391 Metal film resistor 162 kΩ Axial lead 0.6 W 1%

MPN
1557391
EAN-13
2050004833584
Order Code
17-8259
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (54)
Qty Unit Price (Ex VAT)
400+ £0.0113
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,484 in stock

TRU COMPONENTS' metal film resistor, part number 1557391, exemplifies precision and reliability in resistor technology. With a resistance of 162 kO and an accuracy of 1%, this axial lead resistor offers a power rating of 0.6 W, making it ideal for circuits where precision and stability are crucial. Its metal film construction provides excellent temperature and electrical stability, suitable for high-frequency applications where noise reduction is essential. Engineers commonly employ these resistors in instrumentation, audio equipment, and control systems, where consistent performance is paramount. The robust 0207 size package is designed for secure placement in various electronic assemblies, ensuring long-term functionality across a range of conditions.
Type Metal film resistor
Resistance 162kΩ
Tolerance 1%
Voltage 350V
Power Rating 0.6W
PPM 50ppm
Content 1
Diameter 2.5mm
Dimensions (Ø) 2.5mm

Reviews

Be the first to submit a review

Trustpilot