TRU COMPONENTS 1557377 Carbon film resistor 82 Ω Axial lead 0204 0.1 W 5%

MPN
1557377
EAN-13
2050004829440
Order Code
17-8246
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0215
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,002 in stock

TRU COMPONENTS 1557377 is a carbon film resistor with a resistance of 82 ohms, designed with axial leads and built in the 0204 size, suitable for applications that require low power dissipation up to 0.1 watts. This resistor maintains a tolerance of 5%, making it an appropriate choice for circuits where precision is balanced with cost-effectiveness. Carbon film resistors like the TRU COMPONENTS 1557377 are commonly employed in electronic devices for current regulation, signal processing, and voltage division applications. The axial lead design facilitates easy integration into through-hole mounting assemblies, offering reliable performance in a variety of environments where stable impedance characteristics are critical.
Type Axial lead
Resistance 82Ω
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot