TRU COMPONENTS 1557370 Carbon film resistor 33 kΩ Axial 0204 0.1 W 5%

MPN
1557370
EAN-13
2050004832709
Order Code
17-8241
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
350+ £0.0134
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

TRU COMPONENTS 1557370 is a carbon film resistor designed with a resistance value of 33 kO, manufactured with an axial lead configuration suitable for precise circuit applications. The resistor has a size designation of 0204 and operates with a power rating of 0.1 watts, making it ideal for low-power electronics. With a tolerance of 5%, this component ensures dependable performance where moderate variation is acceptable. Its carbon film construction provides a stable resistance that is beneficial in applications such as signal processing, biasing of active devices, and protecting circuits against excessive current. This resistor is apt for use in prototyping and development stages in electronic projects where small, reliable resistive components are essential.
Type Axial lead
Resistance 33kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot