TRU COMPONENTS 1557364 Carbon film resistor 1.8 kΩ Axial 0204 0.1 W 5%

MPN
1557364
EAN-13
2050004832648
Order Code
17-8238
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Resistance:

View Full Product Range (46)
Qty Unit Price (Ex VAT)
200+ £0.0209
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,197 in stock

TRU COMPONENTS 1557364 is a carbon film resistor with a resistance of 1.8 kO and an axial lead form factor. This resistor is designed for applications requiring precise impedance characteristics, featuring a tolerance of 5% and power dissipation capability of 0.1 W. The 0204 package size is suited for circuits with limited space, offering reliable performance in both signal and power line filtering applications. Commonly used in electronic equipment, these resistors are favoured for their stability and low noise in various electrical circuits. The TRU COMPONENTS 1557364 is ideal for use in prototyping, educational projects, and as a standard component in consumer electronics.
Type Axial lead
Resistance 1.8kΩ
Tolerance 5%
Voltage 100
Power Rating 0.1W
Content 1
Product Type Carbon film resistor

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot